
KLDR002.HXP | |
|---|---|
DigiKey Part Number | 5666-KLDR002.HXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR002.HXP |
Description | FUSE CARTRIDGE 2A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 2A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,43900 € | 1.743,90 € |
| Unit Price without VAT: | 17,43900 € |
|---|---|
| Unit Price with VAT: | 20,75241 € |

