
KLDR.800HXP | |
|---|---|
DigiKey Part Number | 5666-KLDR.800HXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR.800HXP |
Description | FUSE CRTRDGE 800MA 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 800mA | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,70280 € | 1.870,28 € |
| Unit Price without VAT: | 18,70280 € |
|---|---|
| Unit Price with VAT: | 22,25633 € |

