150mA 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDR.150TXP

DigiKey Part Number
KLDR.150TXP-ND
Manufacturer
Manufacturer Product Number
KLDR.150TXP
Description
FUSE CRTRDGE 150MA 600VAC/300VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150mA 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
150mA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,00000 €34,00 €
528,21400 €141,07 €
1026,02600 €260,26 €
5021,55560 €1.077,78 €
10019,86080 €1.986,08 €
25017,80704 €4.451,76 €
50016,38224 €8.191,12 €
Manufacturers Standard Package
Unit Price without VAT:34,00000 €
Unit Price with VAT:40,46000 €