100mA 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDR.100TXP

DigiKey Part Number
F5891-ND
Manufacturer
Manufacturer Product Number
KLDR.100TXP
Description
FUSE CRTRDGE 100MA 600VAC/300VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100mA 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Transformer Protection
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
100mA
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,00000 €34,00 €
528,21400 €141,07 €
1026,02600 €260,26 €
5021,55560 €1.077,78 €
10019,86080 €1.986,08 €
25017,80704 €4.451,76 €
50016,38224 €8.191,12 €
Manufacturers Standard Package
Unit Price without VAT:34,00000 €
Unit Price with VAT:40,46000 €