
JLLS700.XXP | |
|---|---|
DigiKey Part Number | 5666-JLLS700.XXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLS700.XXP |
Description | FUSE CRTRDGE 700A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, UL, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 700A | Size / Dimension 2.500" Dia x 4.327" L (63.50mm x 109.90mm) |
Voltage Rating - AC 600 VAC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,66000 € | 467,66 € |
| Unit Price without VAT: | 467,66000 € |
|---|---|
| Unit Price with VAT: | 556,51540 € |

