125A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLS125.X

DigiKey Part Number
5666-JLLS125.X-ND
Manufacturer
Manufacturer Product Number
JLLS125.X
Description
FUSE CRTRDGE 125A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
125A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
JLLS125.X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
125A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.063" Dia x 1.657" L (27.00mm x 42.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,84000 €78,84 €
558,39800 €291,99 €
1052,91600 €529,16 €
5049,34720 €2.467,36 €
10045,93770 €4.593,77 €
Manufacturers Standard Package
Unit Price without VAT:78,84000 €
Unit Price with VAT:93,81960 €