
JLLS010.T | |
|---|---|
DigiKey Part Number | 5666-JLLS010.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS010.T |
Description | FUSE CARTRIDGE 10A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 10A | Size / Dimension 0.563" Dia x 1.500" L (14.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,81000 € | 29,81 € |
| 5 | 24,73200 € | 123,66 € |
| 10 | 22,81600 € | 228,16 € |
| 50 | 18,89980 € | 944,99 € |
| 100 | 17,41520 € | 1.741,52 € |
| 250 | 15,61652 € | 3.904,13 € |
| 500 | 14,36870 € | 7.184,35 € |
| Unit Price without VAT: | 29,81000 € |
|---|---|
| Unit Price with VAT: | 35,47390 € |

