
JLLN600.X | |
---|---|
DigiKey Part Number | F11995-ND |
Manufacturer | |
Manufacturer Product Number | JLLN600.X |
Description | FUSE CRTRDGE 600A 300VAC/125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.594" Dia x 0.874" L (40.50mm x 22.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 157,09000 € | 157,09 € |
5 | 122,64200 € | 613,21 € |
10 | 116,87700 € | 1.168,77 € |
50 | 102,08040 € | 5.104,02 € |
Unit Price without VAT: | 157,09000 € |
---|---|
Unit Price with VAT: | 186,93710 € |