
JLLN500.X | |
---|---|
DigiKey Part Number | 5666-JLLN500.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLN500.X |
Description | FUSE CRTRDGE 500A 300VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.594" Dia x 0.874" L (40.50mm x 22.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,60000 € | 140,60 € |
Unit Price without VAT: | 140,60000 € |
---|---|
Unit Price with VAT: | 167,31400 € |