JLLN, JLLS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN150.XXP

DigiKey Part Number
5666-JLLN150.XXP-ND
Manufacturer
Manufacturer Product Number
JLLN150.XXP
Description
FUSE CRTRDGE 150A 300VAC/125VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.063" Dia x 2.437" L (27.00mm x 61.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 944
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,93000 €63,93 €
Manufacturers Standard Package
Unit Price without VAT:63,93000 €
Unit Price with VAT:76,07670 €