
JLLN035.TXV | |
---|---|
DigiKey Part Number | 5666-JLLN035.TXV-ND |
Manufacturer | |
Manufacturer Product Number | JLLN035.TXV |
Description | FUSE F/A TLCM 35A 160VDC VRT MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Response Time | Fast Blow | |
Class | T | |
Operating Temperature | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,13000 € | 44,13 € |
Unit Price without VAT: | 44,13000 € |
---|---|
Unit Price with VAT: | 52,51470 € |