
JLLN025.T | |
---|---|
DigiKey Part Number | 5666-JLLN025.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLN025.T |
Description | FUSE CARTRIDGE 25A 300VAC/160VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 0.874" L (10.30mm x 22.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,05000 € | 30,05 € |
Unit Price without VAT: | 30,05000 € |
---|---|
Unit Price with VAT: | 35,75950 € |