
HRV43AE | |
|---|---|
DigiKey Part Number | 5666-HRV43AE-ND |
Manufacturer | |
Manufacturer Product Number | HRV43AE |
Description | RELAY TIME DEL 12.7MIN 30A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Min ~ 12.7 Min Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Min ~ 12.7 Min |
Series | Contact Rating @ Voltage 30A @ 125/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method DIP Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 155,37200 € | 1.553,72 € |
| Unit Price without VAT: | 155,37200 € |
|---|---|
| Unit Price with VAT: | 184,89268 € |

