
HRV11SC | |
|---|---|
DigiKey Part Number | 5666-HRV11SC-ND |
Manufacturer | |
Manufacturer Product Number | HRV11SC |
Description | RELAY TIME DELAY 127SEC 30A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 127 Sec Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 127 Sec | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 157,32800 € | 1.573,28 € |
| Unit Price without VAT: | 157,32800 € |
|---|---|
| Unit Price with VAT: | 187,22032 € |

