
HRDM3112S | |
|---|---|
DigiKey Part Number | 5666-HRDM3112S-ND |
Manufacturer | |
Manufacturer Product Number | HRDM3112S |
Description | RELAY TIME DELAY 12 SEC 30A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 12 Sec Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 12 Sec |
Series | Contact Rating @ Voltage 30A @ 125/240VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,82000 € | 117,82 € |
| 10 | 104,91400 € | 1.049,14 € |
| 25 | 100,17120 € | 2.504,28 € |
| 50 | 96,72460 € | 4.836,23 € |
| Unit Price without VAT: | 117,82000 € |
|---|---|
| Unit Price with VAT: | 140,20580 € |

