Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Min ~ 10 Min Delay 30A @ 125/240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRDB623

DigiKey Part Number
5666-HRDB623-ND
Manufacturer
Manufacturer Product Number
HRDB623
Description
RELAY TIME DELAY 10MIN 30A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Min ~ 10 Min Delay 30A @ 125/240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.1 Min ~ 10 Min
Contact Rating @ Voltage
30A @ 125/240VAC
Voltage - Supply
230VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10106,23500 €1.062,35 €
Unit Price without VAT:106,23500 €
Unit Price with VAT:126,41965 €