
HRDB321 | |
|---|---|
DigiKey Part Number | 5666-HRDB321-ND |
Manufacturer | |
Manufacturer Product Number | HRDB321 |
Description | RELAY TIME DELAY 100SEC 30A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 100 Sec |
Series | Contact Rating @ Voltage 30A @ 125/240VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,76000 € | 118,76 € |
| 10 | 105,75400 € | 1.057,54 € |
| 25 | 100,97280 € | 2.524,32 € |
| 50 | 97,49840 € | 4.874,92 € |
| Unit Price without VAT: | 118,76000 € |
|---|---|
| Unit Price with VAT: | 141,32440 € |

