NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

GL103J9J

DigiKey Part Number
5666-GL103J9J-ND
Manufacturer
Manufacturer Product Number
GL103J9J
Description
THERMISTOR NTC 10KOHM 3977K BEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Littelfuse Inc.
B25/85
3977K
Series
Operating Temperature
-55°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,69582 €347,91 €
Manufacturers Standard Package
Unit Price without VAT:0,69582 €
Unit Price with VAT:0,82803 €