
FSU1005 | |
|---|---|
DigiKey Part Number | 5666-FSU1005-ND |
Manufacturer | |
Manufacturer Product Number | FSU1005 |
Description | RELAY TIME DELAY 100FPM CHAS MT |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 FPM ~ 100 FPM Delay Chassis Mount |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 10 FPM ~ 100 FPM |
Series | Voltage - Supply 24 ~ 240VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Timing Adjustment Method Screwdriver Slot |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function Repeat Cycle |

