Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 FPM ~ 100 FPM Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 FPM ~ 100 FPM Delay Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

FSU1004

DigiKey Part Number
5666-FSU1004-ND
Manufacturer
Manufacturer Product Number
FSU1004
Description
RELAY TIME DELAY 100FPM CHAS MT
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 FPM ~ 100 FPM Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
10 FPM ~ 100 FPM
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 240VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.