
FSU1003 | |
|---|---|
DigiKey Part Number | 5666-FSU1003-ND |
Manufacturer | |
Manufacturer Product Number | FSU1003 |
Description | RELAY TIME DELAY 100FPM CHAS MT |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 FPM ~ 100 FPM Delay Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 10 FPM ~ 100 FPM | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 240VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |

