
FS524 | |
|---|---|
DigiKey Part Number | 5666-FS524-ND |
Manufacturer | |
Manufacturer Product Number | FS524 |
Description | RELAY TIME DELAY 100FPM 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 10 FPM ~ 100 FPM Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 10 FPM ~ 100 FPM |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,86000 € | 120,86 € |
| 10 | 109,43900 € | 1.094,39 € |
| 25 | 105,19760 € | 2.629,94 € |
| 50 | 102,09840 € | 5.104,92 € |
| Unit Price without VAT: | 120,86000 € |
|---|---|
| Unit Price with VAT: | 143,82340 € |

