
FS162 | |
|---|---|
DigiKey Part Number | 5666-FS162-ND |
Manufacturer | |
Manufacturer Product Number | FS162 |
Description | RELAY TIME DELAY 90 FPM CHAS MT |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 90 FPM Delay Chassis Mount |
Datasheet | Datasheet |
Category | Function Repeat Cycle |
Manufacturer Littelfuse Inc. | Circuit SPST-NO (1 Form A) |
Series | Delay Time Fixed, 90 FPM |
Packaging Bulk | Voltage - Supply 230VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |

