Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 90 FPM Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS143

DigiKey Part Number
5666-FS143-ND
Manufacturer
Manufacturer Product Number
FS143
Description
RELAY TIME DELAY 90 FPM CHAS MT
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 90 FPM Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 90 FPM
Contact Rating @ Voltage
-
Voltage - Supply
24VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.