
FS127 | |
|---|---|
DigiKey Part Number | F10525-ND |
Manufacturer | |
Manufacturer Product Number | FS127 |
Description | RELAY TIME DELAY 75 FPM CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 75 FPM Delay Chassis Mount |
Datasheet | Datasheet |
Category | Function Repeat Cycle |
Manufacturer Littelfuse Inc. | Circuit SPST-NO (1 Form A) |
Series | Delay Time Fixed, 75 FPM |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,38000 € | 32,38 € |
| Unit Price without VAT: | 32,38000 € |
|---|---|
| Unit Price with VAT: | 38,53220 € |


