
FLSR300.X | |
---|---|
DigiKey Part Number | 5666-FLSR300.X-ND |
Manufacturer | |
Manufacturer Product Number | FLSR300.X |
Description | FUSE CRTRDGE 300A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.594" Dia x 11.626" L (65.90mm x 295.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,11000 € | 214,11 € |
5 | 177,46200 € | 887,31 € |
10 | 163,58600 € | 1.635,86 € |
50 | 135,13800 € | 6.756,90 € |
Unit Price without VAT: | 214,11000 € |
---|---|
Unit Price with VAT: | 254,79090 € |