
FLSR001.T | |
---|---|
DigiKey Part Number | 5666-FLSR001.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR001.T |
Description | FUSE CARTRIDGE 1A 600VAC/300VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,09000 € | 25,09 € |
5 | 20,81400 € | 104,07 € |
10 | 19,20300 € | 192,03 € |
50 | 15,90820 € | 795,41 € |
100 | 14,65980 € | 1.465,98 € |
250 | 13,14744 € | 3.286,86 € |
500 | 12,12318 € | 6.061,59 € |
Unit Price without VAT: | 25,09000 € |
---|---|
Unit Price with VAT: | 29,85710 € |