Current Sensing AC 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC 230VAC
HVAC - Take a Load Off – Protect Control Sense

FB230A

DigiKey Part Number
5666-FB230A-ND
Manufacturer
Manufacturer Product Number
FB230A
Description
RELAY TIME DELAY FLSH FAIL ALARM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensing AC 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized High/Low
Trip Range
-
Delay Time
Fixed, 6 Sec, 10 Sec
Voltage - Supply
230VAC
Output Type
Solid State
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Operating Temperature
-55°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1356,75000 €356,75 €
Manufacturers Standard Package
Unit Price without VAT:356,75000 €
Unit Price with VAT:424,53250 €