
FA165 | |
|---|---|
DigiKey Part Number | 5666-FA165-ND |
Manufacturer | |
Manufacturer Product Number | FA165 |
Description | RELAY TIME DELAY CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Delay Chassis Mount |
Datasheet | Datasheet |
Category | Relay Type Solid State Relay |
Manufacturer Littelfuse Inc. | Function Repeat Cycle |
Series | Circuit SPST-NO (1 Form A) |
Packaging Bulk | Voltage - Supply 230VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,61000 € | 220,61 € |
| Unit Price without VAT: | 220,61000 € |
|---|---|
| Unit Price with VAT: | 262,52590 € |

