Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA155-2

DigiKey Part Number
5666-FA155-2-ND
Manufacturer
Manufacturer Product Number
FA155-2
Description
RELAY TIME DELAY CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
-
Voltage - Supply
120VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
-
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1225,62000 €225,62 €
10204,29200 €2.042,92 €
25196,37200 €4.909,30 €
Manufacturers Standard Package
Unit Price without VAT:225,62000 €
Unit Price with VAT:268,48780 €