
ESDR120A0P | |
|---|---|
DigiKey Part Number | ESDR120A0P-ND |
Manufacturer | |
Manufacturer Product Number | ESDR120A0P |
Description | RELAY TIME DELAY 10SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,48000 € | 112,48 € |
| 10 | 100,16200 € | 1.001,62 € |
| 25 | 95,63440 € | 2.390,86 € |
| 50 | 92,34420 € | 4.617,21 € |
| Unit Price without VAT: | 112,48000 € |
|---|---|
| Unit Price with VAT: | 133,85120 € |

