
ERDM422 | |
|---|---|
DigiKey Part Number | 5666-ERDM422-ND |
Manufacturer | |
Manufacturer Product Number | ERDM422 |
Description | RELAY TIME DELAY 5SEC 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 5 Sec Delay 10A @ 120/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 5 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,98200 € | 1.019,82 € |
| Unit Price without VAT: | 101,98200 € |
|---|---|
| Unit Price with VAT: | 121,35858 € |

