
ERDM222 | |
|---|---|
DigiKey Part Number | 5666-ERDM222-ND |
Manufacturer | |
Manufacturer Product Number | ERDM222 |
Description | RELAY TIME DELAY 5SEC 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 5 Sec Delay 10A @ 120/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 5 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,53000 € | 114,53 € |
| 10 | 101,98200 € | 1.019,82 € |
| 25 | 97,37240 € | 2.434,31 € |
| 50 | 94,02180 € | 4.701,09 € |
| Unit Price without VAT: | 114,53000 € |
|---|---|
| Unit Price with VAT: | 136,29070 € |

