
ERDM128 | |
|---|---|
DigiKey Part Number | 5666-ERDM128-ND |
Manufacturer | |
Manufacturer Product Number | ERDM128 |
Description | RELAY TIME DELAY 10MIN 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Min Delay 10A @ 120/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Min ~ 10 Min | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,98200 € | 1.019,82 € |
| Unit Price without VAT: | 101,98200 € |
|---|---|
| Unit Price with VAT: | 121,35858 € |

