Current Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC 120VAC
HVAC - Take a Load Off – Protect Control Sense

ECSW4MBHT

DigiKey Part Number
5666-ECSW4MBHT-ND
Manufacturer
Manufacturer Product Number
ECSW4MBHT
Description
RELAY CUR SENSE 120VAC 2-20A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.5 Sec ~ 50 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
120VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Current Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
-40°C ~ 60°C
Trip Range
2 ~ 20A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1264,03000 €264,03 €
10235,06600 €2.350,66 €
25224,43240 €5.610,81 €
Manufacturers Standard Package
Unit Price without VAT:264,03000 €
Unit Price with VAT:314,19570 €