Current Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC 120VAC
HVAC - Take a Load Off – Protect Control Sense

ECSW4LBHT

DigiKey Part Number
5666-ECSW4LBHT-ND
Manufacturer
Manufacturer Product Number
ECSW4LBHT
Description
RELAY CUR SENSE 120VAC 0.5-5A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.5 Sec ~ 50 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
120VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Current Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
-40°C ~ 60°C
Trip Range
5 ~ 50A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,34000 €259,34 €
Manufacturers Standard Package
Unit Price without VAT:259,34000 €
Unit Price with VAT:308,61460 €