


ECS41BH | |
|---|---|
DigiKey Part Number | 5666-ECS41BH-ND |
Manufacturer | |
Manufacturer Product Number | ECS41BH |
Description | RELAY CUR SENSE 120VAC 2-20A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 2 ~ 20A AC | |
Delay Time | 0.5 Sec ~ 50 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,81000 € | 185,81 € |
| Unit Price without VAT: | 185,81000 € |
|---|---|
| Unit Price with VAT: | 221,11390 € |

