Current Sensing AC 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC 24VDC
HVAC - Take a Load Off – Protect Control Sense

ECS30AC

DigiKey Part Number
5666-ECS30AC-ND
Manufacturer
Manufacturer Product Number
ECS30AC
Description
RELAY CUR SENSE 24VDC 0.5A-5A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensing AC 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.15 Sec ~ 7 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
24VDC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Current Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
-40°C ~ 60°C
Trip Range
0.5 ~ 5A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1185,34000 €185,34 €
10165,01900 €1.650,19 €
25157,55600 €3.938,90 €
50152,13240 €7.606,62 €
Manufacturers Standard Package
Unit Price without VAT:185,34000 €
Unit Price with VAT:220,55460 €