


DLMHBRAAA | |
|---|---|
DigiKey Part Number | 5666-DLMHBRAAA-ND |
Manufacturer | |
Manufacturer Product Number | DLMHBRAAA |
Description | 3 PHASE VOLTAGE MONITOR |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 500 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 500 ~ 600V AC | |
Delay Time | 1 Sec ~ 30 Sec | |
Voltage - Supply | 500 ~ 600VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 60°C |

