NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

DC103J2F

DigiKey Part Number
5666-DC103J2F-ND
Manufacturer
Manufacturer Product Number
DC103J2F
Description
THERMISTOR NTC 10KOHM 3892K BEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
150°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.318
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
51,20400 €6,02 €
101,14500 €11,45 €
251,07640 €26,91 €
501,02920 €51,46 €
1000,98580 €98,58 €
5000,89878 €449,39 €
1.0000,86639 €866,39 €
5.0000,80120 €4.006,00 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €