



DC102F2K | |
|---|---|
DigiKey Part Number | 5666-DC102F2K-ND |
Manufacturer | |
Manufacturer Product Number | DC102F2K |
Description | THERMISTOR NTC 1KOHM 3419K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3419K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75400 € | 3,77 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,66960 € | 16,74 € |
| 50 | 0,63880 € | 31,94 € |
| 100 | 0,61040 € | 61,04 € |
| 500 | 0,55348 € | 276,74 € |
| 1.000 | 0,53232 € | 532,32 € |
| 5.000 | 0,48974 € | 2.448,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

