


CT1S45 | |
|---|---|
DigiKey Part Number | 5666-CT1S45-ND |
Manufacturer | |
Manufacturer Product Number | CT1S45 |
Description | RELAY TIME DELAY 1SEC 45SEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec, 45 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay, On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 1 Sec, 45 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,28000 € | 63,28 € |
| 10 | 56,34900 € | 563,49 € |
| 25 | 53,80400 € | 1.345,10 € |
| 50 | 51,95420 € | 2.597,71 € |
| 100 | 50,16680 € | 5.016,68 € |
| Unit Price without VAT: | 63,28000 € |
|---|---|
| Unit Price with VAT: | 75,30320 € |




