
CT-0300-F10 | |
---|---|
DigiKey Part Number | 5666-CT-0300-F10-ND |
Manufacturer | |
Manufacturer Product Number | CT-0300-F10 |
Description | CURR SENSE XFMR 300:5 FOOTED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 300 A Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 300 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,33000 € | 66,33 € |
Unit Price without VAT: | 66,33000 € |
---|---|
Unit Price with VAT: | 78,93270 € |