


ALT230-X-SW | |
|---|---|
DigiKey Part Number | 5666-ALT230-X-SW-ND |
Manufacturer | |
Manufacturer Product Number | ALT230-X-SW |
Description | RELAY IMPULSE DPDT 230V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Coil Type Latching, Single Coil |
Packaging Bulk | Features Debounce Delay |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type | Operating Temperature -40°C ~ 50°C |
Coil Voltage | Relay Type |
Contact Form DPDT (2 Form C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,26000 € | 133,26 € |
| Unit Price without VAT: | 133,26000 € |
|---|---|
| Unit Price with VAT: | 158,57940 € |

