


ALT230-S-SW | |
|---|---|
DigiKey Part Number | 5666-ALT230-S-SW-ND |
Manufacturer | |
Manufacturer Product Number | ALT230-S-SW |
Description | RELAY IMPULSE SPDT 230V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Coil Type Latching, Single Coil |
Packaging Bulk | Features Debounce Delay |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type | Operating Temperature -40°C ~ 50°C |
Coil Voltage | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,39000 € | 87,39 € |
| Unit Price without VAT: | 87,39000 € |
|---|---|
| Unit Price with VAT: | 103,99410 € |

