Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALT024-S-SW

DigiKey Part Number
5666-ALT024-S-SW-ND
Manufacturer
Manufacturer Product Number
ALT024-S-SW
Description
RELAY IMPULSE SPDT 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Impulse Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Switching Voltage
240VAC - Nom
Coil Type
Latching, Single Coil
Features
Debounce Delay
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 50°C
Contact Material
-
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,81000 €104,81 €
Manufacturers Standard Package
Unit Price without VAT:104,81000 €
Unit Price with VAT:124,72390 €