



ALT-100-3-SW | |
|---|---|
DigiKey Part Number | 5666-ALT-100-3-SW-ND |
Manufacturer | |
Manufacturer Product Number | ALT-100-3-SW |
Description | RELAY IMPULSE DPDT 10A 95-120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPDT (2 Form C) 95 ~ 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Load - Max Switching 2400VA |
Series | Coil Type Latching, Single Coil |
Packaging Bulk | Features Lighted Indicator |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Approval Agency CE, UL |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,52000 € | 185,52 € |
| Unit Price without VAT: | 185,52000 € |
|---|---|
| Unit Price with VAT: | 220,76880 € |

