

822JG1K | |
---|---|
DigiKey Part Number | 5666-822JG1K-ND |
Manufacturer | |
Manufacturer Product Number | 822JG1K |
Description | THERM NTC 8.2KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 8.2k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 8.2k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,27946 € | 139,73 € |
Unit Price without VAT: | 0,27946 € |
---|---|
Unit Price with VAT: | 0,33256 € |