

50R400 | |
---|---|
DigiKey Part Number | 5666-50R400-ND |
Manufacturer | |
Manufacturer Product Number | 50R400 |
Description | 1-PHASE VOLTAGE MONITOR/ 380-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | No Delay | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 250,45000 € | 250,45 € |
Unit Price without VAT: | 250,45000 € |
---|---|
Unit Price with VAT: | 298,03550 € |