NTC Thermistor 500k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 500k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

504RG1K

DigiKey Part Number
5666-504RG1K-ND
Manufacturer
Manufacturer Product Number
504RG1K
Description
THERM NTC 500KOHM 4140K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 500k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
500k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
4140K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,79400 €3,97 €
100,75500 €7,55 €
250,70680 €17,67 €
500,67420 €33,71 €
1000,64450 €64,45 €
5000,58474 €292,37 €
1.0000,56253 €562,53 €
5.0000,51785 €2.589,25 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €